807-030-400-208

Heilind Number:EDA807-030-400-208
Manufacturer:EDAC
Manufacturer Number:807-030-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-400-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a double-row configuration and 30 positions, it offers ample connectivity options for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal layout flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, automotive, and aerospace projects. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic designs with this top-of-the-line Card Edge Connector.