807-030-401-103

Heilind Number:EDA807-030-401-103
Manufacturer:EDAC
Manufacturer Number:807-030-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also ensures superior fire safety compliance. With a current rating of 5A, it provides robust power transmission capabilities. The copper alloy contact material guarantees high conductivity and durability, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. This single-row connector offers 30 positions, making it ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for seamless and long-lasting PCB connections in even the harshest operating conditions.