807-030-401-104

Heilind Number:EDA807-030-401-104
Manufacturer:EDAC
Manufacturer Number:807-030-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-401-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications. Engineered with precision and durability in mind, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme temperature conditions ranging from -40 to 105 °C. Its single row design with 30 positions and a pitch of .156 inches provides seamless connectivity for your PCBs. Crafted with copper alloy contacts, this connector guarantees excellent conductivity, while its straight mount orientation and .2-inch row spacing facilitate easy installation. With an impressive 5A amperage rating, rest assured that your power requirements are met with utmost efficiency. Trust in the quality and reliability of our High Temp Card Edge Connector for your critical electronic systems.