807-030-401-107

Heilind Number:EDA807-030-401-107
Manufacturer:EDAC
Manufacturer Number:807-030-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-401-107

Detailed Description

Experience unparalleled reliability and performance with our High Temp Card Edge Connector, designed for even the most demanding applications. Featuring a vibrant Green color, this connector boasts a rugged housing material of UL 94V-0 Diallyl Phthalate, ensuring durability in extreme environments. With a single row configuration and 30 positions, it offers seamless connectivity for your PCB designs. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in our commitment to quality and innovation in the realm of board-to-board PCB connectors.