807-030-401-108

Heilind Number:EDA807-030-401-108
Manufacturer:EDAC
Manufacturer Number:807-030-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-401-108

Detailed Description

Upgrade your high-temperature PCB connections with our 807-030-401-108 High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a single row layout and 30 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Trust in its 5A amperage rating for dependable power delivery. Choose this Connector for seamless Board-to-Board connectivity in your projects.