807-030-405-101

Heilind Number:EDA807-030-405-101
Manufacturer:EDAC
Manufacturer Number:807-030-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for superior performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless connectivity for up to 30 positions. Crafted from high-quality copper alloy, the contacts guarantee reliable signal transmission even in high-temperature conditions ranging from -40 to 105°C. Whether used in industrial machinery or electronic devices, this connector's straight mount orientation and precision engineering make it a trusted choice for seamless board-to-board connections. Upgrade to our High Temp Card Edge Connector and experience unparalleled quality in your PCB assemblies.