807-030-405-104

Heilind Number:EDA807-030-405-104
Manufacturer:EDAC
Manufacturer Number:807-030-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed to deliver unparalleled performance in demanding electronic applications. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration and 30 positions, it offers seamless connectivity for your PCBs. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in extreme environments. Its .156-inch pitch and .2-inch row spacing allow for efficient and precise board-to-board connections. Trust in the superior quality of our High Temp Card Edge Connector for all your electronic assembly needs.