807-030-405-107

Heilind Number:EDA807-030-405-107
Manufacturer:EDAC
Manufacturer Number:807-030-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-405-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for seamless board-to-board connections in demanding environments. Designed for durability and reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row layout, it offers 30 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high performance under extreme conditions. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unparalleled quality and durability.