807-030-405-108

Heilind Number:EDA807-030-405-108
Manufacturer:EDAC
Manufacturer Number:807-030-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. With a vibrant green color for easy identification, this connector features a single row layout with 30 positions, ideal for high-density applications. Constructed from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it offers exceptional durability and conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for seamless installation. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is crucial. Trust in our High Temp Card Edge Connector for superior performance in your PCB projects.