807-030-420-201

Heilind Number:EDA807-030-420-201
Manufacturer:EDAC
Manufacturer Number:807-030-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-420-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. With a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also meets stringent safety standards. Featuring two rows of 30 positions each, it provides ample connectivity for your high-performance electronics. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your PCB assembly with our Card Edge Connector, a true mark of quality and innovation.