807-030-420-207

Heilind Number:EDA807-030-420-207
Manufacturer:EDAC
Manufacturer Number:807-030-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and quality. With two rows of copper alloy contacts, each spaced at .156 inches for efficient signal transmission, this connector offers a total of 30 positions for seamless board-to-board connectivity. Its straight mount orientation and robust construction make it ideal for industrial environments, with an operating temperature range of -40 to 105°C. Trust in the superior performance of our High Temp Card Edge Connector for all your electronic design projects.