807-030-420-212

Heilind Number:EDA807-030-420-212
Manufacturer:EDAC
Manufacturer Number:807-030-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-420-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity and longevity. With two rows and 30 positions, it offers ample connectivity for your PCB needs. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its high amperage rating of 5A to deliver consistent performance, making it an essential component for your electronic projects. Upgrade to the 807-030-420-212 and experience seamless connectivity like never before.