807-030-421-101

Heilind Number:EDA807-030-421-101
Manufacturer:EDAC
Manufacturer Number:807-030-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature resistance and exceptional safety standards. With a single row configuration and 30 positions, it offers seamless connectivity for various applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, this connector is ideal for critical operations. Its straight mount orientation and .156 inch pitch make installation a breeze. Trust in this connector for optimal performance and longevity in your PCB connections. Explore our full range of connectors in the Board To Board PCB Connectors category.