807-030-421-102

Heilind Number:EDA807-030-421-102
Manufacturer:EDAC
Manufacturer Number:807-030-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-421-102

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Each connector features a single row layout with 30 positions, allowing for seamless connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Its .156-inch pitch and .2-inch row spacing provide a precise fit, while the straight mount orientation simplifies installation. Trust in this connector for high-performance connectivity in even the harshest conditions.