807-030-421-103

Heilind Number:EDA807-030-421-103
Manufacturer:EDAC
Manufacturer Number:807-030-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and safety. Its single row configuration, featuring 30 positions and a pitch of .156 inches, allows for efficient board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. The straight mount orientation and ample row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where performance under extreme conditions is crucial. Trust in the reliability and quality of our High Temp Card Edge Connector for all your connectivity needs.