807-030-421-108

Heilind Number:EDA807-030-421-108
Manufacturer:EDAC
Manufacturer Number:807-030-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-421-108

Detailed Description

Introducing our 807-030-421-108 High Temp Card Edge Connector, a reliable and high-performing solution for your PCB connectivity needs. Designed for durability and efficiency, this green-colored connector features a single row with 30 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. Made with copper alloy contacts, it can handle an amperage of up to 5A, making it suitable for various applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connectivity.