807-030-422-201

Heilind Number:EDA807-030-422-201
Manufacturer:EDAC
Manufacturer Number:807-030-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and reliable board-to-board PCB connections. Designed for high performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and 30 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions with ease. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and dependable board-to-board connections.