807-030-422-203

Heilind Number:EDA807-030-422-203
Manufacturer:EDAC
Manufacturer Number:807-030-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and durability. With two rows of contacts featuring Copper Alloy construction, it offers reliable connectivity for power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 30 positions allow for versatile board-to-board connections. Engineered for efficiency, this connector features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this essential component for your electronic systems, meeting the highest standards of quality and reliability.