807-030-422-207

Heilind Number:EDA807-030-422-207
Manufacturer:EDAC
Manufacturer Number:807-030-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-422-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of advanced electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 30 positions, it provides ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission of data and power. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environments. Its straight mount orientation allows for easy installation on your PCB board. Trust in the quality and performance of our Card Edge Connector for seamless and dependable connectivity in your electronic designs.