807-030-422-208

Heilind Number:EDA807-030-422-208
Manufacturer:EDAC
Manufacturer Number:807-030-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-422-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector features a robust UL 94V-0 Diallyl Phthalate housing material, ensuring superior performance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 30 positions available. The straight mount orientation and .2 inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.