807-030-422-212

Heilind Number:EDA807-030-422-212
Manufacturer:EDAC
Manufacturer Number:807-030-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and durability. It features two rows of high-performance copper alloy contacts, each capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing ensure precise alignment and secure connections. With 30 positions available, this connector is perfect for high-density PCB layouts. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where thermal stability is crucial. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.