807-030-424-207

Heilind Number:EDA807-030-424-207
Manufacturer:EDAC
Manufacturer Number:807-030-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-424-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Engineered for durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek and professional green color. With two rows of contacts crafted from Copper Alloy, each rated for 5 A of current, it ensures secure and uninterrupted power transmission. The .156-inch pitch and .2-inch row spacing allow for precise and stable connections, while the 30 positions cater to a variety of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace applications. Trust in its straight mount orientation for easy installation and count on its high temperature resistance for long-lasting performance. Upgrade your PCB connectivity with this essential component from our comprehensive range of products.