807-030-425-101

Heilind Number:EDA807-030-425-101
Manufacturer:EDAC
Manufacturer Number:807-030-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-425-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With a sleek green color and a single row configuration, it offers a seamless fit and easy installation. Crafted from top-grade Copper Alloy, the contact material guarantees excellent conductivity and long-lasting durability. With a pitch of .156 inches and a row spacing of .2 inches, it accommodates 30 positions with a steady amperage of 5A. Whether straight or right-angle mounting, this connector delivers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it meets the highest standards of reliability and performance. Upgrade your PCB assembly with our High Temp Card Edge Connector and experience seamless connectivity like never before.