807-030-425-102

Heilind Number:EDA807-030-425-102
Manufacturer:EDAC
Manufacturer Number:807-030-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green color for easy identification, this connector is capable of handling up to 5A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures robust insulation and protection. With a single row configuration and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of this connector for seamless board-to-board PCB connections in your electronic projects.