807-030-425-104

Heilind Number:EDA807-030-425-104
Manufacturer:EDAC
Manufacturer Number:807-030-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-425-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and efficient board-to-board PCB connections. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Engineered for optimal performance, it features copper alloy contact material, providing reliable conductivity. With a single row configuration, pitch of .156 inches, and 30 positions, it offers versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for use in diverse environments. Trust in this connector for high-speed data transmission and signal integrity, meeting the demands of modern electronic systems.