807-030-425-107

Heilind Number:EDA807-030-425-107
Manufacturer:EDAC
Manufacturer Number:807-030-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable and flame-retardant. With a single row design and 30 positions, it offers ample connectivity for your PCB projects. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing provides efficient PCB layout. Trust in the 807-030-425-107 for seamless board-to-board connectivity in even the most challenging conditions.