807-030-425-108

Heilind Number:EDA807-030-425-108
Manufacturer:EDAC
Manufacturer Number:807-030-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Designed for high temperature applications, this connector ensures optimal performance even in demanding environments with an operating temperature range of -40 to 105°C. Featuring a single row layout with 30 positions, it offers seamless connectivity for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, provides both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure mating. Crafted from copper alloy, the contacts ensure low resistance and long-lasting conductivity. Its straight mount orientation simplifies installation, making it perfect for a wide range of PCB designs. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient electronic connections.