807-030-427-101

Heilind Number:EDA807-030-427-101
Manufacturer:EDAC
Manufacturer Number:807-030-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-427-101

Detailed Description

Experience reliable and durable connectivity with our High Temp Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Engineered for high performance, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. With a single row design and 30 positions, it offers seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with ease.