807-030-427-102

Heilind Number:EDA807-030-427-102
Manufacturer:EDAC
Manufacturer Number:807-030-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connectivity in high-temperature environments. Designed to withstand extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With a pitch of .156 inches and 30 positions in a single row layout, it offers seamless integration and secure connections. The green color coding adds visual distinction, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.