807-030-427-103

Heilind Number:EDA807-030-427-103
Manufacturer:EDAC
Manufacturer Number:807-030-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a low profile and straight mount orientation, it seamlessly integrates into your PCB assembly. The copper alloy contacts provide excellent conductivity, rated for up to 5A of current. Boasting a single row configuration with 30 positions and a pitch of .156 inches, it offers precise connectivity for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in its quality construction and performance to keep your systems running smoothly.