807-030-427-104

Heilind Number:EDA807-030-427-104
Manufacturer:EDAC
Manufacturer Number:807-030-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connectivity in demanding environments. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 30 positions, it offers seamless integration into your PCB layout. The contact material is crafted from high-quality Copper Alloy, ensuring optimal conductivity. Engineered for precision, it boasts a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Trust in our connector to deliver exceptional performance and longevity, even in the harshest operating conditions. Elevate your PCB design with the High Temp Card Edge Connector.