807-030-431-102

Heilind Number:EDA807-030-431-102
Manufacturer:EDAC
Manufacturer Number:807-030-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable connectivity in even the most demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional flame retardancy. Its single row design with 30 copper alloy contacts allows for high-speed data transmission with minimal signal loss, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment on PCBs. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications where temperature fluctuations are a concern. Whether used in industrial machinery or telecommunications equipment, trust in the durability and performance of our High Temp Card Edge Connector.