807-030-431-103

Heilind Number:EDA807-030-431-103
Manufacturer:EDAC
Manufacturer Number:807-030-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring robust conductivity. With a single row layout and a pitch of .156 inches, it offers precise positioning for up to 30 connections. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh conditions. Trust in the quality and efficiency of our High Temp Card Edge Connector for your next electronic project.