807-030-431-104

Heilind Number:EDA807-030-431-104
Manufacturer:EDAC
Manufacturer Number:807-030-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-431-104

Detailed Description

Introducing our 807-030-431-104 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This green-colored connector is designed for optimal performance in demanding environments, with a robust UL 94V-0 Diallyl Phthalate housing ensuring durability and safety. Featuring a single row configuration with 30 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient and low-resistance transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery, automotive systems, or telecommunications equipment, trust in the quality and performance of our High Temp Card Edge Connector. Upgrade your connectivity solutions today.