807-030-431-107

Heilind Number:EDA807-030-431-107
Manufacturer:EDAC
Manufacturer Number:807-030-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and heat resistance. Its 30 positions, arranged in a single row with a .156-inch pitch, offer seamless connectivity for your PCB applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.