807-030-431-108

Heilind Number:EDA807-030-431-108
Manufacturer:EDAC
Manufacturer Number:807-030-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green color for easy identification, this connector boasts exceptional durability with a housing material of UL 94V-0 Diallyl Phthalate. With a single row configuration and a total of 30 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications demanding high reliability in harsh environments. Trust in the superior quality and performance of our Card Edge Connector for all your PCB interconnection needs.