807-030-431-112

Heilind Number:EDA807-030-431-112
Manufacturer:EDAC
Manufacturer Number:807-030-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-431-112

Detailed Description

Introducing the 807-030-431-112 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a single row configuration and 30 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material and .156 inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with the 807-030-431-112 and experience unrivaled performance and longevity.