807-030-440-202

Heilind Number:EDA807-030-440-202
Manufacturer:EDAC
Manufacturer Number:807-030-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional functionality. With a current rating of 5 A, it ensures efficient power transmission while maintaining stability. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing high heat resistance and fire safety. Boasting two rows of contact positions, each crafted from durable Copper Alloy, this connector offers secure and uninterrupted connectivity. With a pitch and row spacing of .156 in and .2 in respectively, it allows for precise and efficient PCB mounting. Perfect for board to board applications, this connector is ideal for use in a wide range of industries. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility and reliability. Experience superior quality and performance with our High Temp Card Edge Connector.