807-030-440-203

Heilind Number:EDA807-030-440-203
Manufacturer:EDAC
Manufacturer Number:807-030-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-440-203

Detailed Description

Introducing our 807-030-440-203 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is built to withstand extreme operating conditions, with a wide temperature range of -40 to 105°C. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only offers superior performance but also meets stringent safety standards. With two rows of 30 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working on industrial machinery or electronic devices, this card edge connector, with a straight mount orientation, guarantees a secure and stable connection. Trust in its 5A amperage rating and robust construction for seamless PCB integration. Explore our full range of connectors for more essential solutions in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.