807-030-440-207

Heilind Number:EDA807-030-440-207
Manufacturer:EDAC
Manufacturer Number:807-030-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-440-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in even the most demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 30 copper alloy contacts, this connector offers secure and efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. Capable of handling up to 5 amps of current, it is ideal for high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various systems. Trust in the quality and performance of this connector for your next project.