807-030-440-212

Heilind Number:EDA807-030-440-212
Manufacturer:EDAC
Manufacturer Number:807-030-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity while withstanding high temperatures with ease. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration into your PCB layout. Boasting 30 positions, it provides ample connectivity options for your application. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for any project. Experience the perfect blend of durability, performance, and versatility with our Card Edge Connector.