807-030-441-101

Heilind Number:EDA807-030-441-101
Manufacturer:EDAC
Manufacturer Number:807-030-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in extreme operating conditions. With a vibrant green color, this connector is not only functional but also visually striking. Featuring a single row design and a pitch of .156 inches, it offers seamless connectivity for up to 30 positions. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior flame resistance and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 5 A. Perfect for board-to-board PCB connections, this connector is ideal for use in a wide range of electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Trust in the quality and performance of this essential component for your connectivity needs.