807-030-441-102

Heilind Number:EDA807-030-441-102
Manufacturer:EDAC
Manufacturer Number:807-030-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for robust and reliable board-to-board PCB connections in demanding environments. Designed for high temperature applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring enhanced performance and longevity. With a single row design and 30 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees low resistance and optimal signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and precise PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.