807-030-441-103

Heilind Number:EDA807-030-441-103
Manufacturer:EDAC
Manufacturer Number:807-030-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-441-103

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in extreme environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also meets stringent safety standards. Its single row configuration features 30 positions, allowing for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring high temperature tolerance. Trust in its 5A amperage rating for efficient power transmission. Add this essential component to your inventory today and experience uncompromising quality in connectivity solutions.