807-030-441-104

Heilind Number:EDA807-030-441-104
Manufacturer:EDAC
Manufacturer Number:807-030-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This essential component boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 30 positions, it offers seamless connectivity for your PCB boards. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with a maximum amperage of 5A. Whether for industrial, automotive, or aerospace applications, trust in this connector for efficient and secure board-to-board connections. Upgrade your systems with the ultimate in performance and reliability.