807-030-442-201

Heilind Number:EDA807-030-442-201
Manufacturer:EDAC
Manufacturer Number:807-030-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance PCB connections in demanding environments. Designed for durability and reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring resistance to extreme temperatures and fire hazards. With a dual-row configuration and 30 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure mating. Whether you're working on industrial machinery or aerospace systems, you can trust our Card Edge Connector to deliver consistent performance. Rated for an operating temperature range of -40 to 105°C, it's built to excel in even the harshest conditions. Upgrade your PCB connections with this essential component from our extensive range of connectors.