807-030-442-202

Heilind Number:EDA807-030-442-202
Manufacturer:EDAC
Manufacturer Number:807-030-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connectivity in extreme environments. Designed for seamless integration in electronic systems, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 30 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring robust performance under harsh conditions. Trust in the quality and durability of our High Temp Card Edge Connector for your next project. Elevate your electronic systems with seamless and reliable connectivity.