807-030-442-203

Heilind Number:EDA807-030-442-203
Manufacturer:EDAC
Manufacturer Number:807-030-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of thirty copper alloy contacts, it provides secure and efficient connections for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature operations. Trust in its 5A amperage capacity to power your electronics with confidence. Explore the full range of our connector solutions in the Board To Board PCB Connectors category.