807-030-442-208

Heilind Number:EDA807-030-442-208
Manufacturer:EDAC
Manufacturer Number:807-030-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, a robust and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of 30 copper alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Rated for a wide operating temperature range of -40 to 105°C, this connector is suitable for even the harshest environments. Whether you're designing industrial equipment or telecommunications systems, trust in the quality and performance of our High Temp Card Edge Connector.