807-030-445-101

Heilind Number:EDA807-030-445-101
Manufacturer:EDAC
Manufacturer Number:807-030-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in various applications. With a single row layout and 30 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and high-temperature environments. Its .156-inch pitch and .2-inch row spacing allow for secure and efficient installation. Whether you're building industrial machinery or consumer electronics, trust in the quality and performance of our High Temp Card Edge Connector.